BD82035FVJ-GE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 40
Unit Price: 1,01000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 2.5A 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD82035FVJ-GE2

DigiKey Part Number
BD82035FVJ-GE2TR-ND - Tape & Reel (TR)
BD82035FVJ-GE2CT-ND - Cut Tape (CT)
BD82035FVJ-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD82035FVJ-GE2
Description
IC PWR SWITCH N-CHAN 1:1 8TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 8-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
BD82035FVJ-GE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
72mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP-BJ
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33811 €845,28 €
5.0000,32955 €1.647,75 €
7.5000,32527 €2.439,53 €
12.5000,32052 €4.006,50 €
17.5000,31774 €5.560,45 €
25.0000,31507 €7.876,75 €
Manufacturers Standard Package
Unit Price without VAT:0,33811 €
Unit Price with VAT:0,40235 €