BD82033FVJ-GE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 46.829
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.626
Unit Price: 0,71000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19.778
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 153.753
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 35
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.998
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.823
Unit Price: 0,75000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.032
Unit Price: 1,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,65970 €
Datasheet

Similar


Texas Instruments
In Stock: 5.969
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.084
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,48754 €
Datasheet
Power Switch/Driver 1:1 N-Channel 2A 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD82033FVJ-GE2

DigiKey Part Number
846-BD82033FVJ-GE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD82033FVJ-GE2
Description
IC USB PWR SW HI SIDE 1CH 8TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
BD82033FVJ-GE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
78mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP-BJ
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33390 €834,75 €
5.0000,32546 €1.627,30 €
7.5000,32122 €2.409,15 €
12.5000,31653 €3.956,62 €
17.5000,31379 €5.491,32 €
25.0000,31116 €7.779,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33390 €
Unit Price with VAT:0,39734 €