
BD82032FVJ-GE2 | |
|---|---|
DigiKey Part Number | BD82032FVJ-GE2TR-ND - Tape & Reel (TR) BD82032FVJ-GE2CT-ND - Cut Tape (CT) BD82032FVJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82032FVJ-GE2 |
Description | IC PWR SWITCH N-CHAN 1:1 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82032FVJ-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 72mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP-BJ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,46760 € | 11,69 € |
| 100 | 0,41070 € | 41,07 € |
| 250 | 0,38348 € | 95,87 € |
| 500 | 0,36708 € | 183,54 € |
| 1.000 | 0,35358 € | 353,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33933 € | 848,33 € |
| 5.000 | 0,33074 € | 1.653,70 € |
| 7.500 | 0,32644 € | 2.448,30 € |
| 12.500 | 0,32167 € | 4.020,88 € |
| 17.500 | 0,31889 € | 5.580,57 € |
| 25.000 | 0,31621 € | 7.905,25 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

