
BD82025FVJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD82025FVJ-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD82025FVJ-E2 |
Description | IC USB PWR SW HI SIDE 1CH 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82025FVJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP-BJ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48592 € | 1.214,80 € |
| 5.000 | 0,47442 € | 2.372,10 € |
| 7.500 | 0,46866 € | 3.514,95 € |
| 12.500 | 0,46228 € | 5.778,50 € |
| 17.500 | 0,45855 € | 8.024,62 € |
| Unit Price without VAT: | 0,48592 € |
|---|---|
| Unit Price with VAT: | 0,57824 € |

