


BD82005FVJ-MGE2 | |
|---|---|
DigiKey Part Number | BD82005FVJ-MGE2TR-ND - Tape & Reel (TR) BD82005FVJ-MGE2CT-ND - Cut Tape (CT) BD82005FVJ-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82005FVJ-MGE2 |
Description | IC PWR SWITCH N-CHAN 1:1 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82005FVJ-MGE2 Models |
Category | Current - Output (Max) 2A |
Mfr | Rds On (Typ) 70mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-TSSOP-BJ |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD82004FVJ-MGE2 | Rohm Semiconductor | 26 | BD82004FVJ-MGE2CT-ND | 0,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,63400 € | 15,85 € |
| 100 | 0,55980 € | 55,98 € |
| 250 | 0,52440 € | 131,10 € |
| 500 | 0,50304 € | 251,52 € |
| 1.000 | 0,49153 € | 491,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46688 € | 1.167,20 € |
| 5.000 | 0,45569 € | 2.278,45 € |
| 7.500 | 0,45009 € | 3.375,67 € |
| 12.500 | 0,44388 € | 5.548,50 € |
| 17.500 | 0,44025 € | 7.704,38 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

