Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD80GA3MEFJ-ME2

DigiKey Part Number
846-BD80GA3MEFJ-ME2TR-ND - Tape & Reel (TR)
846-BD80GA3MEFJ-ME2CT-ND - Cut Tape (CT)
846-BD80GA3MEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD80GA3MEFJ-ME2
Description
IC REG LINEAR 8V 300MA 8-HTSOP-J
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD80GA3MEFJ-ME2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
600 µA
Mfr
Current - Supply (Max)
1.2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Not For New Designs
Protection Features
Over Current, Over Temperature, Soft Start
Output Configuration
Operating Temperature
-40°C ~ 105°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
14V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
8V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage Dropout (Max)
1.2V @ 300mA
Supplier Device Package
8-HTSOP-J
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD80GA3VEFJ-ME2Rohm Semiconductor2.390846-BD80GA3VEFJ-ME2CT-ND0,81000 €MFR Recommended
In-Stock: 2.420
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,44395 €1.109,88 €
5.0000,43327 €2.166,35 €
7.5000,42792 €3.209,40 €
12.5000,42200 €5.275,00 €
17.5000,41853 €7.324,28 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,68800 €6,88 €
250,62160 €15,54 €
1000,54870 €54,87 €
2500,51380 €128,45 €
5000,49280 €246,40 €
1.0000,47553 €475,53 €
Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,66800 €6,68 €
250,60360 €15,09 €
1000,53270 €53,27 €
2500,49884 €124,71 €
5000,47846 €239,23 €
1.0000,46167 €461,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €