Similar



BD7820FP-E2 | |
|---|---|
DigiKey Part Number | BD7820FP-E2TR-ND - Tape & Reel (TR) BD7820FP-E2CT-ND - Cut Tape (CT) BD7820FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7820FP-E2 |
Description | IC REG LINEAR POS ADJ 1A TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD7820FP-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 550 µA |
Part Status Not For New Designs | PSRR 50dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Max) | Supplier Device Package TO-252-5 |
Voltage Dropout (Max) 1V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00IC0WEFJ-E2 | Rohm Semiconductor | 3.971 | BD00IC0WEFJ-E2CT-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67004 € | 1.340,08 € |
| 4.000 | 0,65421 € | 2.616,84 € |
| 6.000 | 0,64628 € | 3.877,68 € |
| 10.000 | 0,63750 € | 6.375,00 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


