


BD00IC0WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD00IC0WEFJ-E2TR-ND - Tape & Reel (TR) BD00IC0WEFJ-E2CT-ND - Cut Tape (CT) BD00IC0WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00IC0WEFJ-E2 |
Description | IC REG LIN POS ADJ 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD00IC0WEFJ-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 500 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -25°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 8-HTSOP-J |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,44240 € | 11,06 € |
| 100 | 0,38780 € | 38,78 € |
| 250 | 0,36184 € | 90,46 € |
| 500 | 0,34618 € | 173,09 € |
| 1.000 | 0,33331 € | 333,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31970 € | 799,25 € |
| 5.000 | 0,31150 € | 1.557,50 € |
| 7.500 | 0,30739 € | 2.305,43 € |
| 12.500 | 0,30285 € | 3.785,62 € |
| 17.500 | 0,30019 € | 5.253,32 € |
| 25.000 | 0,29763 € | 7.440,75 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |











