
MAX4639ETE+T | |
---|---|
DigiKey Part Number | 175-MAX4639ETE+TTR-ND - Tape & Reel (TR) 175-MAX4639ETE+TCT-ND - Cut Tape (CT) 175-MAX4639ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4639ETE+T |
Description | IC SWITCH SP4T X 2 3.5OHM 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 3.5Ohm 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4639ETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | 18ns, 7ns | |
-3db Bandwidth | 85MHz | |
Charge Injection | 13pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,76000 € | 6,76 € |
10 | 5,23100 € | 52,31 € |
25 | 4,84880 € | 121,22 € |
100 | 4,44920 € | 444,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 3,90423 € | 9.760,58 € |
Unit Price without VAT: | 6,76000 € |
---|---|
Unit Price with VAT: | 8,04440 € |