BD7802FP-E2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1.607
Unit Price: 1,01000 €
Datasheet

MFR Recommended


Rohm Semiconductor
In Stock: 2.000
Unit Price: 1,18000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 18.408
Unit Price: 0,62000 €
Datasheet
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7802FP-E2

DigiKey Part Number
BD7802FP-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD7802FP-E2
Description
IC REG LINEAR LDO 5A
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
-
Output Type
-
Voltage - Input (Max)
-
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
-
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes