


BD7682FJ-LBE2 | |
|---|---|
DigiKey Part Number | BD7682FJ-LBE2TR-ND - Tape & Reel (TR) BD7682FJ-LBE2CT-ND - Cut Tape (CT) BD7682FJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7682FJ-LBE2 |
Description | IC OFFLINE SWITCH FLYBACK 8SOPJ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD7682FJ-LBE2 Models |
Category | Voltage - Supply (Vcc/Vdd) 15V ~ 27.5V |
Manufacturer Rohm Semiconductor | Frequency - Switching 120kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOP-J |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 19.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51100 € | 15,11 € |
| 25 | 1,37960 € | 34,49 € |
| 100 | 1,23460 € | 123,46 € |
| 250 | 1,16548 € | 291,37 € |
| 500 | 1,13248 € | 566,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,05332 € | 2.633,30 € |
| 5.000 | 1,03150 € | 5.157,50 € |
| 7.500 | 1,02057 € | 7.654,27 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |






