
BD7682FJ-LB-EVK-402 | |
|---|---|
DigiKey Part Number | BD7682FJ-LB-EVK-402-ND |
Manufacturer | |
Manufacturer Product Number | BD7682FJ-LB-EVK-402 |
Description | EVAL BOARD FOR BD7682 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BD7682 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 24W | |
Voltage - Output | 24V | |
Current - Output | 1A | |
Voltage - Input | 400 ~ 690 VAC, 300V ~ 1000V | |
Regulator Topology | Resonant | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | BD7682 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,98000 € | 378,98 € |
| Unit Price without VAT: | 378,98000 € |
|---|---|
| Unit Price with VAT: | 450,98620 € |



