
BD7541G-TR | |
|---|---|
DigiKey Part Number | BD7541GTR-ND - Tape & Reel (TR) BD7541GCT-ND - Cut Tape (CT) BD7541GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7541G-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD7541G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 180µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 14.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,99800 € | 9,98 € |
| 25 | 0,90640 € | 22,66 € |
| 100 | 0,80530 € | 80,53 € |
| 250 | 0,75700 € | 189,25 € |
| 500 | 0,72792 € | 363,96 € |
| 1.000 | 0,72156 € | 721,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67438 € | 2.023,14 € |
| 6.000 | 0,65990 € | 3.959,40 € |
| 9.000 | 0,65265 € | 5.873,85 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

