Parametric Equivalent

BD74C125FV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD74C125FV-CE2TR-ND - Tape & Reel (TR) 846-BD74C125FV-CE2CT-ND - Cut Tape (CT) 846-BD74C125FV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD74C125FV-CE2 |
Description | IC BUFF 1.65V 14-SSOPB |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOPB |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Rohm Semiconductor | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SSOPB |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD74C126FV-CE2 | Rohm Semiconductor | 2.500 | 846-BD74C126FV-CE2CT-ND | 0,72000 € | Parametric Equivalent |


