Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD74C126FV-CE2

DigiKey Part Number
846-BD74C126FV-CE2TR-ND - Tape & Reel (TR)
846-BD74C126FV-CE2CT-ND - Cut Tape (CT)
846-BD74C126FV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD74C126FV-CE2
Description
IC BUFF 1.65V 14-SSOPB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOPB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Rohm Semiconductor
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Number of Bits per Element
1
Supplier Device Package
14-SSOPB
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51400 €5,14 €
250,46240 €11,56 €
1000,40600 €40,60 €
2500,37908 €94,77 €
5000,36284 €181,42 €
1.0000,36046 €360,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33540 €838,50 €
5.0000,32690 €1.634,50 €
7.5000,32264 €2.419,80 €
12.5000,31793 €3.974,12 €
17.5000,31518 €5.515,65 €
25.0000,31253 €7.813,25 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €