
BD7284YFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD7284YFV-CE2TR-ND - Tape & Reel (TR) 846-BD7284YFV-CE2CT-ND - Cut Tape (CT) 846-BD7284YFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7284YFV-CE2 |
Description | NANO CAP TRADE;, AUTOMOTIVE LOW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SSOPB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.7mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOPB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11900 € | 11,19 € |
| 25 | 1,01680 € | 25,42 € |
| 100 | 0,90520 € | 90,52 € |
| 250 | 0,85192 € | 212,98 € |
| 500 | 0,81980 € | 409,90 € |
| 1.000 | 0,81637 € | 816,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76545 € | 1.913,62 € |
| 5.000 | 0,74863 € | 3.743,15 € |
| 7.500 | 0,74021 € | 5.551,57 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

