
BD7282YFVM-CTR | |
|---|---|
DigiKey Part Number | 846-BD7282YFVM-CTR-ND - Tape & Reel (TR) 846-BD7282YFVM-CTRCT-ND - Cut Tape (CT) 846-BD7282YFVM-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7282YFVM-CTR |
Description | NANO CAP TRADE;, AUTOMOTIVE LOW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.7mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64600 € | 6,46 € |
| 25 | 0,58400 € | 14,60 € |
| 100 | 0,51440 € | 51,44 € |
| 250 | 0,48136 € | 120,34 € |
| 500 | 0,46142 € | 230,71 € |
| 1.000 | 0,44900 € | 449,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42475 € | 1.274,25 € |
| 6.000 | 0,41484 € | 2.489,04 € |
| 9.000 | 0,40987 € | 3.688,83 € |
| 15.000 | 0,40437 € | 6.065,55 € |
| 21.000 | 0,40116 € | 8.424,36 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

