


BD71837AMWV-E2 | |
|---|---|
DigiKey Part Number | BD71837AMWV-E2TR-ND - Tape & Reel (TR) BD71837AMWV-E2CT-ND - Cut Tape (CT) BD71837AMWV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD71837AMWV-E2 |
Description | SYSTEM PMIC FOR I.MX 8M FAMILY. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC UQFN68CV8080 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 197µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | UQFN68CV8080 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 4,31200 € | 43,12 € |
| 25 | 3,98720 € | 99,68 € |
| 100 | 3,63090 € | 363,09 € |
| 250 | 3,46108 € | 865,27 € |
| 500 | 3,35872 € | 1.679,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,27445 € | 3.274,45 € |
| 2.000 | 3,20512 € | 6.410,24 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |



