MFR Recommended



BD7004NUX-E2 | |
|---|---|
DigiKey Part Number | BD7004NUX-E2TR-ND - Tape & Reel (TR) BD7004NUX-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BD7004NUX-E2 |
Description | IC REG LIN POS ADJ VSON008X2020 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 300mA, 300mA VSON008X2020 |
Datasheet | Datasheet |
EDA/CAD Models | BD7004NUX-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.36V @ 300mA, 0.36V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 95 µA | |
PSRR | 66dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2020 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20488 € | 819,52 € |
| 8.000 | 0,19984 € | 1.598,72 € |
| 12.000 | 0,19731 € | 2.367,72 € |
| 20.000 | 0,19451 € | 3.890,20 € |
| 28.000 | 0,19287 € | 5.400,36 € |
| 40.000 | 0,19130 € | 7.652,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


