


BD61243FV-GE2 | |
|---|---|
DigiKey Part Number | BD61243FV-GE2TR-ND - Tape & Reel (TR) BD61243FV-GE2CT-ND - Cut Tape (CT) BD61243FV-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD61243FV-GE2 |
Description | IC MOTOR DRIVER 5.5V-16V 14SSOPB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS PWM 14-SSOPB |
Datasheet | Datasheet |
EDA/CAD Models | BD61243FV-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 200mA | |
Voltage - Supply | 5.5V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOPB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,74900 € | 7,49 € |
| 25 | 0,67760 € | 16,94 € |
| 100 | 0,59890 € | 59,89 € |
| 250 | 0,56140 € | 140,35 € |
| 500 | 0,53876 € | 269,38 € |
| 1.000 | 0,52794 € | 527,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50050 € | 1.251,25 € |
| 5.000 | 0,48865 € | 2.443,25 € |
| 7.500 | 0,48272 € | 3.620,40 € |
| 12.500 | 0,47614 € | 5.951,75 € |
| 17.500 | 0,47230 € | 8.265,25 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

