Parametric Equivalent

BD6583MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD6583MUV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6583MUV-E2 |
Description | IC LED DRIVER CTRLR DIM 24VQFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 25mA VQFN020V4040 |
Datasheet | Datasheet |
EDA/CAD Models | BD6583MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | VQFN020V4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,81489 € | 9.537,23 € |
| Unit Price without VAT: | 3,81489 € |
|---|---|
| Unit Price with VAT: | 4,53972 € |


