


BD60HA3WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD60HA3WEFJ-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD60HA3WEFJ-E2 |
Description | IC REG LINEAR 6V 300MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -25°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 8V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 6V | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 0.9V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24344 € | 608,60 € |
| Unit Price without VAT: | 0,24344 € |
|---|---|
| Unit Price with VAT: | 0,28969 € |

