
BD6069GUT-E2 | |
|---|---|
DigiKey Part Number | 846-BD6069GUT-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6069GUT-E2 |
Description | IC LED DRVR RGLTR 270MA VCSP60N1 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 270mA (Switch) VCSP60N1 |
Datasheet | Datasheet |
Category | Voltage - Output 18V |
Manufacturer Rohm Semiconductor | Current - Output / Channel 270mA (Switch) |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -30°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-WFBGA, CSPBGA |
Number of Outputs 1 | Supplier Device Package VCSP60N1 |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD6069GUT-E2 | Rohm Semiconductor | 5.695 | BD6069GUT-E2CT-ND | 2,13000 € | Parametric Equivalent |

