LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA VCSP85H2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6066GU-E2

DigiKey Part Number
846-BD6066GU-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD6066GU-E2
Description
IC LED DRIVER CTRLR DIM VCSP85H2
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA VCSP85H2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
40.5V
Manufacturer
Rohm Semiconductor
Current - Output / Channel
30mA
Packaging
Tape & Reel (TR)
Frequency
1MHz
Part Status
Not For New Designs
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-30°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
17-VFBGA, CSPBGA
Voltage - Supply (Min)
2.7V
Supplier Device Package
VCSP85H2
Voltage - Supply (Max)
22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD6066GU-E2Rohm Semiconductor2.151BD6066GU-E2CT-ND4,89000 €Parametric Equivalent
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,26746 €9.802,38 €
Manufacturers Standard Package
Unit Price without VAT:3,26746 €
Unit Price with VAT:3,88828 €