
BD6066GU-E2 | |
|---|---|
DigiKey Part Number | 846-BD6066GU-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6066GU-E2 |
Description | IC LED DRIVER CTRLR DIM VCSP85H2 |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA VCSP85H2 |
Datasheet | Datasheet |
Category | Voltage - Output 40.5V |
Manufacturer Rohm Semiconductor | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Not For New Designs | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 17-VFBGA, CSPBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package VCSP85H2 |
Voltage - Supply (Max) 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD6066GU-E2 | Rohm Semiconductor | 2.151 | BD6066GU-E2CT-ND | 4,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,26746 € | 9.802,38 € |
| Unit Price without VAT: | 3,26746 € |
|---|---|
| Unit Price with VAT: | 3,88828 € |

