MFR Recommended

BD6044GUL-E2 | |
|---|---|
DigiKey Part Number | BD6044GUL-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6044GUL-E2 |
Description | IC CHARGE PROTECTION 9-VCSP50L1 |
Customer Reference | |
Detailed Description | Overvoltage Protection Controller PMIC 9-VCSP50L1 (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Overvoltage Protection Controller | |
Current - Supply | 45µA | |
Voltage - Supply | 2.2V ~ 34V | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-VCSP50L1 (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00742 € | 3.022,26 € |
| 6.000 | 0,98743 € | 5.924,58 € |
| Unit Price without VAT: | 1,00742 € |
|---|---|
| Unit Price with VAT: | 1,19883 € |


