
BD5342G-2CGTR | |
|---|---|
DigiKey Part Number | 846-BD5342G-2CGTR-ND - Tape & Reel (TR) 846-BD5342G-2CGTRCT-ND - Cut Tape (CT) 846-BD5342G-2CGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5342G-2CGTR |
Description | NANO ENERGY, 4.2V, CMOS OUTPUT T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 27.7ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53200 € | 5,32 € |
| 25 | 0,47840 € | 11,96 € |
| 100 | 0,42010 € | 42,01 € |
| 250 | 0,39220 € | 98,05 € |
| 500 | 0,37542 € | 187,71 € |
| 1.000 | 0,36210 € | 362,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34455 € | 1.033,65 € |
| 6.000 | 0,33620 € | 2.017,20 € |
| 9.000 | 0,33201 € | 2.988,09 € |
| 15.000 | 0,32738 € | 4.910,70 € |
| 21.000 | 0,32467 € | 6.818,07 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

