Parametric Equivalent

BD5243FVE-TR | |
|---|---|
DigiKey Part Number | BD5243FVETR-ND - Tape & Reel (TR) BD5243FVECT-ND - Cut Tape (CT) BD5243FVEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5243FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD5243FVE-TR Models |
Category | Voltage - Threshold 4.3V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-665 |
Type Voltage Detector | Supplier Device Package 5-VSOF |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD4843FVE-TR | Rohm Semiconductor | 956 | 846-BD4843FVE-CT-ND | 0,40000 € | Parametric Equivalent |


