
BD4843FVE-TR | |
|---|---|
DigiKey Part Number | 846-BD4843FVE-TR-ND - Tape & Reel (TR) 846-BD4843FVE-CT-ND - Cut Tape (CT) 846-BD4843FVE-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4843FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.3V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-665 |
Type Voltage Detector | Supplier Device Package 5-VSOF |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,25040 € | 6,26 € |
| 100 | 0,21720 € | 21,72 € |
| 250 | 0,20140 € | 50,35 € |
| 500 | 0,19182 € | 95,91 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

