
BD5242G-TR | |
|---|---|
DigiKey Part Number | BD5242GTR-ND - Tape & Reel (TR) BD5242GCT-ND - Cut Tape (CT) BD5242GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5242G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5242G-TR Models |
Category | Voltage - Threshold 4.2V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5242G-1TR | Rohm Semiconductor | 2.393 | 846-BD5242G-1TRCT-ND | 0,26000 € | Similar |
| BD4842G-TR | Rohm Semiconductor | 5.783 | BD4842GCT-ND | 0,31000 € | Parametric Equivalent |
| BD48E42G-MTR | Rohm Semiconductor | 2.729 | BD48E42G-MCT-ND | 0,50000 € | Parametric Equivalent |
| BD52E42G-TR | Rohm Semiconductor | 4.188 | BD52E42G-TRCT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18840 € | 4,71 € |
| 100 | 0,16230 € | 16,23 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


