
BD52E42G-TR | |
|---|---|
DigiKey Part Number | BD52E42G-TRTR-ND - Tape & Reel (TR) BD52E42G-TRCT-ND - Cut Tape (CT) BD52E42G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD52E42G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD52E42G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20920 € | 5,23 € |
| 100 | 0,18100 € | 18,10 € |
| 250 | 0,16740 € | 41,85 € |
| 500 | 0,15922 € | 79,61 € |
| 1.000 | 0,15247 € | 152,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14414 € | 432,42 € |
| 6.000 | 0,14007 € | 840,42 € |
| 9.000 | 0,13803 € | 1.242,27 € |
| 15.000 | 0,13576 € | 2.036,40 € |
| 21.000 | 0,13444 € | 2.823,24 € |
| 30.000 | 0,13317 € | 3.995,10 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

