
BD5240G-2MTR | |
|---|---|
DigiKey Part Number | BD5240G-2MTR-ND - Tape & Reel (TR) BD5240G-2MCT-ND - Cut Tape (CT) BD5240G-2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5240G-2MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,23840 € | 5,96 € |
| 100 | 0,20650 € | 20,65 € |
| 250 | 0,19132 € | 47,83 € |
| 500 | 0,18216 € | 91,08 € |
| 1.000 | 0,17460 € | 174,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16528 € | 495,84 € |
| 6.000 | 0,16071 € | 964,26 € |
| 9.000 | 0,15843 € | 1.425,87 € |
| 15.000 | 0,15589 € | 2.338,35 € |
| 21.000 | 0,15442 € | 3.242,82 € |
| 30.000 | 0,15299 € | 4.589,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


