
BD5240G-2CGTR | |
|---|---|
DigiKey Part Number | 846-BD5240G-2CGTR-ND - Tape & Reel (TR) 846-BD5240G-2CGTRCT-ND - Cut Tape (CT) 846-BD5240G-2CGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5240G-2CGTR |
Description | NANO ENERGY, 4.0V, ADJUSTABLE DE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 27.7ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,47240 € | 11,81 € |
| 100 | 0,41480 € | 41,48 € |
| 250 | 0,38732 € | 96,83 € |
| 500 | 0,37076 € | 185,38 € |
| 1.000 | 0,35760 € | 357,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34027 € | 1.020,81 € |
| 6.000 | 0,33202 € | 1.992,12 € |
| 9.000 | 0,32789 € | 2.951,01 € |
| 15.000 | 0,32331 € | 4.849,65 € |
| 21.000 | 0,32064 € | 6.733,44 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |







