
BD5225G-2MTR | |
|---|---|
DigiKey Part Number | BD5225G-2MTR-ND - Tape & Reel (TR) BD5225G-2MCT-ND - Cut Tape (CT) BD5225G-2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5225G-2MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD4825G-TR | Rohm Semiconductor | 7.818 | BD4825GCT-ND | 0,31000 € | Parametric Equivalent |
| BD48E25G-MTR | Rohm Semiconductor | 362 | BD48E25G-MCT-ND | 0,50000 € | Parametric Equivalent |
| BD5225G-TR | Rohm Semiconductor | 838 | BD5225GCT-ND | 0,31000 € | Parametric Equivalent |
| BD52E25G-MTR | Rohm Semiconductor | 1.647 | 846-BD52E25G-MCT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,23760 € | 5,94 € |
| 100 | 0,20560 € | 20,56 € |
| 250 | 0,19048 € | 47,62 € |
| 500 | 0,18132 € | 90,66 € |
| 1.000 | 0,17381 € | 173,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16453 € | 493,59 € |
| 6.000 | 0,15999 € | 959,94 € |
| 9.000 | 0,15771 € | 1.419,39 € |
| 15.000 | 0,15519 € | 2.327,85 € |
| 21.000 | 0,15372 € | 3.228,12 € |
| 30.000 | 0,15230 € | 4.569,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

