
BD4825G-TR | |
|---|---|
DigiKey Part Number | BD4825GTR-ND - Tape & Reel (TR) BD4825GCT-ND - Cut Tape (CT) BD4825GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4825G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19000 € | 4,75 € |
| 100 | 0,16390 € | 16,39 € |
| 250 | 0,15152 € | 37,88 € |
| 500 | 0,14406 € | 72,03 € |
| 1.000 | 0,13789 € | 137,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13026 € | 390,78 € |
| 6.000 | 0,12653 € | 759,18 € |
| 9.000 | 0,12466 € | 1.121,94 € |
| 15.000 | 0,12259 € | 1.838,85 € |
| 21.000 | 0,12138 € | 2.548,98 € |
| 30.000 | 0,12022 € | 3.606,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

