



BD50HA3MEFJ-ME2 | |
|---|---|
DigiKey Part Number | BD50HA3MEFJ-ME2TR-ND - Tape & Reel (TR) BD50HA3MEFJ-ME2CT-ND - Cut Tape (CT) BD50HA3MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50HA3MEFJ-ME2 |
Description | IC REG LINEAR 5V 300MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD50HA3MEFJ-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,42680 € | 10,67 € |
| 100 | 0,37390 € | 37,39 € |
| 250 | 0,34868 € | 87,17 € |
| 500 | 0,33348 € | 166,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29879 € | 746,98 € |
| 5.000 | 0,29106 € | 1.455,30 € |
| 7.500 | 0,28719 € | 2.153,93 € |
| 12.500 | 0,28290 € | 3.536,25 € |
| 17.500 | 0,28039 € | 4.906,82 € |
| 25.000 | 0,27798 € | 6.949,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

