


BD433S2EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD433S2EFJ-CE2TR-ND - Tape & Reel (TR) 846-BD433S2EFJ-CE2CT-ND - Cut Tape (CT) 846-BD433S2EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD433S2EFJ-CE2 |
Description | IC REG LIN 3.3V 200MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,49280 € | 12,32 € |
| 100 | 0,43290 € | 43,29 € |
| 250 | 0,40444 € | 101,11 € |
| 500 | 0,38732 € | 193,66 € |
| 1.000 | 0,37322 € | 373,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35832 € | 895,80 € |
| 5.000 | 0,34934 € | 1.746,70 € |
| 7.500 | 0,34485 € | 2.586,38 € |
| 12.500 | 0,33987 € | 4.248,38 € |
| 17.500 | 0,33696 € | 5.896,80 € |
| 25.000 | 0,33416 € | 8.354,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |











