
XCZU1EG-2SFVC784I | |
|---|---|
DigiKey Part Number | 122-XCZU1EG-2SFVC784I-ND |
Manufacturer | |
Manufacturer Product Number | XCZU1EG-2SFVC784I |
Description | IC ZUP MPSOC EG A53 FPGA 784BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EG 533MHz, 600MHz, 1.333GHz 784-FCBGA (23x23) |
Datasheet | Datasheet |
Category | RAM Size 256KB |
Manufacturer AMD | Peripherals DMA, WDT |
Series | Speed 533MHz, 600MHz, 1.333GHz |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case 784-BFBGA, FCBGA |
Architecture MPU, FPGA | Supplier Device Package 784-FCBGA (23x23) |
Core Processor Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,58000 € | 418,58 € |
| Unit Price without VAT: | 418,58000 € |
|---|---|
| Unit Price with VAT: | 498,11020 € |



