



BD4271HFP-CTR | |
|---|---|
DigiKey Part Number | BD4271HFP-CTR-ND - Tape & Reel (TR) BD4271HFP-CCT-ND - Cut Tape (CT) BD4271HFP-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4271HFP-CTR |
Description | IC REG LINEAR 5V 550MA HRP7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 550mA HRP7 |
Datasheet | Datasheet |
EDA/CAD Models | BD4271HFP-CTR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | PSRR 60dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case HRP-7 (7 Leads + Tab) |
Voltage Dropout (Max) 0.5V @ 300mA | Supplier Device Package HRP7 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72900 € | 17,29 € |
| 25 | 1,58080 € | 39,52 € |
| 100 | 1,41810 € | 141,81 € |
| 250 | 1,34060 € | 335,15 € |
| 500 | 1,31074 € | 655,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,22370 € | 2.447,40 € |
| 4.000 | 1,19763 € | 4.790,52 € |
| 6.000 | 1,18458 € | 7.107,48 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |



