



BD4271FP2-CE2 | |
|---|---|
DigiKey Part Number | BD4271FP2-CE2TR-ND - Tape & Reel (TR) BD4271FP2-CE2CT-ND - Cut Tape (CT) BD4271FP2-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4271FP2-CE2 |
Description | IC REG LINEAR 5V 550MA TO263-7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 550mA TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | BD4271FP2-CE2 Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | PSRR 60dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage Dropout (Max) 0.5V @ 300mA | Supplier Device Package TO-263-7 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,41700 € | 24,17 € |
| 25 | 2,22000 € | 55,50 € |
| 100 | 2,00260 € | 200,26 € |
| 250 | 1,89904 € | 474,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,83662 € | 918,31 € |
| 1.000 | 1,78524 € | 1.785,24 € |
| 1.500 | 1,75950 € | 2.639,25 € |
| 2.500 | 1,73099 € | 4.327,48 € |
| 3.500 | 1,71433 € | 6.000,15 € |
| 5.000 | 1,69830 € | 8.491,50 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |


