Similar
Similar
Similar




BD3932FP-E2 | |
|---|---|
DigiKey Part Number | BD3932FP-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3932FP-E2 |
Description | IC REG LINEAR 8V 500MA TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 40 µA |
Part Status Obsolete | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 25V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package TO-252 |
Voltage Dropout (Max) 1.5V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD80C0AFP-CE2 | Rohm Semiconductor | 521 | BD80C0AFP-CE2CT-ND | 1,05000 € | Similar |
| KF80BDT-TR | STMicroelectronics | 1.519 | 497-1151-1-ND | 1,18000 € | Similar |
| TL750M08CKVURG3 | Texas Instruments | 7.423 | 296-21597-1-ND | 1,28000 € | Similar |




