


KF80BDT-TR | |
|---|---|
DigiKey Part Number | 497-1151-2-ND - Tape & Reel (TR) 497-1151-1-ND - Cut Tape (CT) 497-1151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KF80BDT-TR |
Description | IC REG LINEAR 8V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | KF80BDT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 72dB ~ 60dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85600 € | 8,56 € |
| 25 | 0,77560 € | 19,39 € |
| 100 | 0,68750 € | 68,75 € |
| 250 | 0,64532 € | 161,33 € |
| 500 | 0,61990 € | 309,95 € |
| 1.000 | 0,61090 € | 610,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55142 € | 1.378,55 € |
| 5.000 | 0,53859 € | 2.692,95 € |
| 7.500 | 0,53217 € | 3.991,28 € |
| 12.500 | 0,52505 € | 6.563,12 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

