BD37A41FVM-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2.594
Unit Price: 1,03000 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD37A41FVM-TR

DigiKey Part Number
BD37A41FVMTR-ND - Tape & Reel (TR)
BD37A41FVMCT-ND - Cut Tape (CT)
BD37A41FVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD37A41FVM-TR
Description
IC SUPERVISOR 1 CHANNEL 8MSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BD37A41FVM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.1V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes