
BD37B41FVM-CTR | |
|---|---|
DigiKey Part Number | 846-BD37B41FVM-CTR-ND - Tape & Reel (TR) 846-BD37B41FVM-CTRCT-ND - Cut Tape (CT) 846-BD37B41FVM-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD37B41FVM-CTR |
Description | VOLTAGE DETECTOR ICS WITH WATCHD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-MSOP |
Datasheet | Datasheet |
Category | Reset Active High |
Manufacturer Rohm Semiconductor | Reset Timeout 5.5ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Voltage - Threshold 4.1V | Supplier Device Package 8-MSOP |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73900 € | 7,39 € |
| 25 | 0,66840 € | 16,71 € |
| 100 | 0,59060 € | 59,06 € |
| 250 | 0,55348 € | 138,37 € |
| 500 | 0,53112 € | 265,56 € |
| 1.000 | 0,52014 € | 520,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49000 € | 1.470,00 € |
| 6.000 | 0,47887 € | 2.873,22 € |
| 9.000 | 0,47330 € | 4.259,70 € |
| 15.000 | 0,46713 € | 7.006,95 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

