


BD3650FP-ME2 | |
|---|---|
DigiKey Part Number | BD3650FP-ME2TR-ND - Tape & Reel (TR) BD3650FP-ME2CT-ND - Cut Tape (CT) BD3650FP-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3650FP-ME2 |
Description | IC REG LINEAR 5V 300MA TO252-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD3650FP-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
Current - Supply (Max) | 1 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,56200 € | 15,62 € |
| 25 | 1,42680 € | 35,67 € |
| 100 | 1,27820 € | 127,82 € |
| 250 | 1,20728 € | 301,82 € |
| 500 | 1,16456 € | 582,28 € |
| 1.000 | 1,12939 € | 1.129,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,10045 € | 2.200,90 € |
| 4.000 | 1,07662 € | 4.306,48 € |
| 6.000 | 1,06470 € | 6.388,20 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

