


BD3574HFP-TR | |
|---|---|
DigiKey Part Number | 846-BD3574HFP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3574HFP-TR |
Description | IC REG LINEAR 5V 500MA HRP-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | PSRR 55dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case HRP-5 (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package HRP-5 |
Voltage Dropout (Max) 0.48V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD450S5WFP-CE2 | Rohm Semiconductor | 768 | 846-BD450S5WFP-CE2CT-ND | 1,02000 € | MFR Recommended |
| TLE42764GV50ATMA1 | Infineon Technologies | 1.223 | TLE42764GV50ATMA1CT-ND | 2,17000 € | Similar |

