Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE42764GV50ATMA1

DigiKey Part Number
TLE42764GV50ATMA1TR-ND - Tape & Reel (TR)
TLE42764GV50ATMA1CT-ND - Cut Tape (CT)
TLE42764GV50ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE42764GV50ATMA1
Description
IC REG LINEAR 5V 400MA TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
TLE42764GV50ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
220 µA
Mfr
Current - Supply (Max)
25 mA
Series
PSRR
54dB (100Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Not For New Designs
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage Dropout (Max)
0.5V @ 250mA
Supplier Device Package
TO-263-5
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV4276CDS50R4Gonsemi852488-NCV4276CDS50R4GCT-ND1,79000 €Similar
In-Stock: 1.223
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,57000 €2,57 €
101,90900 €19,09 €
251,74440 €43,61 €
1001,56280 €156,28 €
2501,47632 €369,08 €
5001,42422 €712,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,38133 €1.381,33 €
2.0001,34603 €2.692,06 €
3.0001,32834 €3.985,02 €
5.0001,30875 €6.543,75 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €