
BD33HA3VEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD33HA3VEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD33HA3VEFJ-CE2CT-ND - Cut Tape (CT) 846-BD33HA3VEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33HA3VEFJ-CE2 |
Description | 0.3A 3.3V, FIXED OUTPUT, HIGH-AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,54960 € | 13,74 € |
| 100 | 0,48420 € | 48,42 € |
| 250 | 0,45296 € | 113,24 € |
| 500 | 0,43410 € | 217,05 € |
| 1.000 | 0,41860 € | 418,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40221 € | 1.005,52 € |
| 5.000 | 0,39234 € | 1.961,70 € |
| 7.500 | 0,38740 € | 2.905,50 € |
| 12.500 | 0,38192 € | 4.774,00 € |
| 17.500 | 0,37872 € | 6.627,60 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

