BV1LC105FJ-CE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD28C54FJ-LBE2

DigiKey Part Number
846-BD28C54FJ-LBE2TR-ND - Tape & Reel (TR)
846-BD28C54FJ-LBE2CT-ND - Cut Tape (CT)
846-BD28C54FJ-LBE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD28C54FJ-LBE2
Description
PWM TYPES DCDC CONVERTER IC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 23kHz, 26.5kHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
6.9V ~ 28V
Duty Cycle
48%
Frequency - Switching
23kHz, 26.5kHz
Fault Protection
Current Limiting, UVLO
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP-J
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,48000 €4,80 €
250,43160 €10,79 €
1000,37860 €37,86 €
2500,35324 €88,31 €
5000,33796 €168,98 €
1.0000,32537 €325,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,26249 €656,23 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €