


BD28C55FJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD28C55FJ-LBE2TR-ND - Tape & Reel (TR) 846-BD28C55FJ-LBE2CT-ND - Cut Tape (CT) 846-BD28C55FJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD28C55FJ-LBE2 |
Description | PWM TYPES DCDC CONVERTER IC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 23kHz, 26.5kHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 6.9V ~ 28V | |
Duty Cycle | 48% | |
Frequency - Switching | 23kHz, 26.5kHz | |
Fault Protection | Current Limiting, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49000 € | 4,90 € |
| 25 | 0,44040 € | 11,01 € |
| 100 | 0,38640 € | 38,64 € |
| 250 | 0,36048 € | 90,12 € |
| 500 | 0,34488 € | 172,44 € |
| 1.000 | 0,33205 € | 332,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31849 € | 796,23 € |
| 5.000 | 0,31032 € | 1.551,60 € |
| 7.500 | 0,30622 € | 2.296,65 € |
| 12.500 | 0,30169 € | 3.771,12 € |
| 17.500 | 0,29904 € | 5.233,20 € |
| 25.000 | 0,29649 € | 7.412,25 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

